DSPIC33EP64MC202-I/MM vs DSPIC33EP128MC202-I/MM feature comparison

DSPIC33EP64MC202-I/MM Microchip Technology Inc

Buy Now Datasheet

DSPIC33EP128MC202-I/MM Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Part Package Code QFN QFN
Package Description Hvqccn, Lcc28,.24sq,25 Hvqccn, Lcc28,.24sq,25
Pin Count 28 28
Manufacturer Package Code QFN-S-28 QFN-S-28
Reach Compliance Code Compliant Compliant
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Factory Lead Time 6 Weeks 7 Weeks
Address Bus Width
Barrel Shifter Yes Yes
Bit Size 16 16
Boundary Scan Yes Yes
Clock Frequency-Max 60 Mhz 60 Mhz
External Data Bus Width
Format Fixed Point Fixed Point
Integrated Cache No No
Internal Bus Architecture Multiple Multiple
JESD-30 Code S-PQCC-N28 S-PQCC-N28
JESD-609 Code e3 e3
Length 6 Mm 6 Mm
Low Power Mode Yes Yes
Moisture Sensitivity Level 1 1
Number of DMA Channels 4 4
Number of External Interrupts 3 3
Number of Terminals 28 28
Number of Timers 5 5
On Chip Data RAM Width 8 8
On Chip Program ROM Width 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Code HVQCCN HVQCCN
Package Equivalence Code LCC28,.24SQ,25 LCC28,.24SQ,25
Package Shape Square Square
Package Style Chip Carrier, Heat Sink/Slug, Very Thin Profile Chip Carrier, Heat Sink/Slug, Very Thin Profile
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
RAM (words) 8192 16384
ROM Programmability Flash Flash
Screening Level Ts 16949 Ts 16949
Seated Height-Max 1 Mm 1 Mm
Supply Current-Max 55 Ma 55 Ma
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 3 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount Yes Yes
Technology Cmos Cmos
Temperature Grade Industrial Industrial
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Terminal Form No Lead No Lead
Terminal Pitch 0.65 Mm 0.65 Mm
Terminal Position Quad Quad
Time@Peak Reflow Temperature-Max (s) 40 40
Width 6 Mm 6 Mm
uPs/uCs/Peripheral ICs Type Digital Signal Processor, Controller Digital Signal Processor, Controller
Base Number Matches 1 1