DW-03-16-T-S-250
vs
ZW-03-15-T-S-315-158
feature comparison
| Pbfree Code |
Yes
|
Yes
|
| Rohs Code |
Yes
|
Yes
|
| Part Life Cycle Code |
Active
|
Active
|
| Package Description |
Rohs Compliant
|
Rohs Compliant
|
| Reach Compliance Code |
Compliant
|
|
| ECCN Code |
EAR99
|
EAR99
|
| HTS Code |
8536.69.40.40
|
8536.69.40.40
|
| Body Breadth |
0.1 Inch
|
0.1 Inch
|
| Body Depth |
0.25 Inch
|
0.315 Inch
|
| Body Length |
0.3 Inch
|
0.3 Inch
|
| Connector Type |
Board Stacking Connector
|
Board Stacking Connector
|
| Contact Finish Mating |
Matte Tin Over Nickel (50)
|
Matte Tin Over Nickel (50)
|
| Contact Finish Termination |
Tin (Sn) - With Nickel (Ni) Barrier
|
Tin (Sn) - With Nickel (Ni) Barrier
|
| Contact Gender |
Male
|
Male
|
| Contact Material |
Phosphor Bronze
|
Phosphor Bronze
|
| Contact Pattern |
Rectangular
|
Rectangular
|
| Contact Style |
Sq Pin-Skt
|
Sq Pin-Skt
|
| DIN Conformance |
No
|
No
|
| Durability |
100 Cycles
|
|
| Filter Feature |
No
|
No
|
| IEC Conformance |
No
|
No
|
| Insulator Color |
Black
|
Black
|
| Insulator Material |
Glass Filled Polyester
|
Glass Filled Polyester
|
| JESD-609 Code |
e3
|
e3
|
| MIL Conformance |
No
|
No
|
| Mating Contact Pitch |
0.1 Inch
|
0.1 Inch
|
| Mating Information |
Multiple Mating Parts Available
|
Multiple Mating Parts Available
|
| Mixed Contacts |
No
|
No
|
| Mounting Option 1 |
Locking
|
Locking
|
| Mounting Style |
Straight
|
Straight
|
| Mounting Type |
Board
|
Board
|
| Number Of Connectors |
One
|
One
|
| Number Of PCB Rows |
1
|
1
|
| Number of Rows Loaded |
1
|
1
|
| Operating Temperature-Max |
105 °C
|
|
| Operating Temperature-Min |
-55 °C
|
|
| Option |
General Purpose
|
General Purpose
|
| PCB Contact Pattern |
Rectangular
|
Rectangular
|
| Rated Current (Signal) |
3 A
|
3 A
|
| Terminal Length |
0.11 Inch
|
|
| Terminal Pitch |
2.54 Mm
|
2.54 Mm
|
| Termination Type |
Solder
|
Solder
|
| Total Number of Contacts |
3
|
3
|
| UL Flammability Code |
94V-0
|
|
| Base Number Matches |
1
|
1
|
|
|
|