EBR5304S
vs
LN38GPP
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
STANLEY ELECTRIC CO LTD
|
PANASONIC CORP
|
Package Description |
ROHS COMPLIANT PACKAGE-2
|
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Color |
RED
|
GREEN
|
Color@Wavelength |
Red
|
Green
|
Configuration |
SINGLE
|
SINGLE
|
Forward Current-Max |
0.05 A
|
0.03 A
|
Forward Voltage-Max |
2 V
|
2.8 V
|
Lens Type |
WATER CLEAR
|
DIFFUSED
|
Luminous Intensity-Nom |
160.0 mcd
|
3.0 mcd
|
Mounting Feature |
RADIAL MOUNT
|
RADIAL MOUNT
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-30 °C
|
-25 °C
|
Optoelectronic Device Type |
SINGLE COLOR LED
|
SINGLE COLOR LED
|
Overall Height |
8.6 mm
|
5 mm
|
Packing Method |
BULK
|
BULK
|
Peak Wavelength |
660 nm
|
565 nm
|
Reverse Voltage-Max |
4 V
|
4 V
|
Shape |
ROUND
|
ROUND
|
Size |
5 mm
|
3 mm
|
Surface Mount |
NO
|
NO
|
T-code |
T-1 3/4
|
T-1
|
Terminal Pitch |
2.5 mm
|
2.54 mm
|
Viewing Angle |
12 deg
|
75 deg
|
Base Number Matches |
1
|
1
|
JESD-609 Code |
|
e0
|
Terminal Finish |
|
Tin/Lead (Sn/Pb)
|
|
|
|
Compare EBR5304S with alternatives
Compare LN38GPP with alternatives