EBR5304S
vs
LUG53D-TNR2.54
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
STANLEY ELECTRIC CO LTD
|
SUNLED CO LTD
|
Package Description |
ROHS COMPLIANT PACKAGE-2
|
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Color |
RED
|
Green
|
Color@Wavelength |
Red
|
|
Configuration |
SINGLE
|
SINGLE
|
Forward Current-Max |
0.05 A
|
0.025 A
|
Forward Voltage-Max |
2 V
|
|
Lens Type |
WATER CLEAR
|
Diffused
|
Luminous Intensity-Nom |
160.0 mcd
|
32 mcd
|
Mounting Feature |
RADIAL MOUNT
|
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-30 °C
|
-40 °C
|
Optoelectronic Device Type |
SINGLE COLOR LED
|
SINGLE COLOR LED
|
Overall Height |
8.6 mm
|
|
Packing Method |
BULK
|
|
Peak Wavelength |
660 nm
|
565 nm
|
Reverse Voltage-Max |
4 V
|
|
Shape |
ROUND
|
ROUND
|
Size |
5 mm
|
5 mm
|
Surface Mount |
NO
|
|
T-code |
T-1 3/4
|
T-1 3/4
|
Terminal Pitch |
2.5 mm
|
|
Viewing Angle |
12 deg
|
60 deg
|
Base Number Matches |
1
|
1
|
Luminous Intensity-Min |
|
0.005 cd
|
|
|
|
Compare EBR5304S with alternatives
Compare LUG53D-TNR2.54 with alternatives