EE-SX1081
vs
H22A1
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
OMRON CORP
|
THOMSON CONSUMER ELECTRONICS
|
Package Description |
ROHS COMPLIANT PACKAGE-4
|
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
|
Samacsys Manufacturer |
Omron Electronics
|
|
Additional Feature |
HIGH RELIABILITY
|
|
Coll-Emtr Bkdn Voltage-Min |
30 V
|
|
Configuration |
SINGLE
|
|
Dark Current-Max |
200 nA
|
|
Forward Current-Max |
0.05 A
|
|
Gap Size |
5 mm
|
|
Number of Functions |
1
|
|
On-state Collector Current-Nom |
0.5 mA
|
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-25 °C
|
|
Optoelectronic Device Type |
TRANSISTOR OUTPUT SLOTTED SWITCH
|
|
Slot Width-Nom |
5 mm
|
|
Base Number Matches |
1
|
16
|
HTS Code |
|
8541.40.80.00
|
|
|
|
Compare EE-SX1081 with alternatives