EFM8LB11F32E-C-QFN24
vs
EFM8LB11F32E-A-QFP32
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
SILICON LABORATORIES INC
|
SILICON LABORATORIES INC
|
Package Description |
QFN-24
|
,
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
3A991.A.2
|
|
HTS Code |
8542.31.00.01
|
8542.31.00.01
|
Date Of Intro |
2019-01-22
|
|
Samacsys Manufacturer |
Silicon Labs
|
Silicon Labs
|
Has ADC |
YES
|
|
Address Bus Width |
|
|
Bit Size |
8
|
|
Boundary Scan |
NO
|
|
CPU Family |
8051
|
|
Clock Frequency-Max |
50 MHz
|
|
DAC Channels |
YES
|
|
DMA Channels |
YES
|
|
External Data Bus Width |
|
|
Format |
FIXED POINT
|
|
Integrated Cache |
NO
|
|
JESD-30 Code |
S-XQCC-N24
|
|
Length |
3 mm
|
|
Low Power Mode |
YES
|
|
Number of External Interrupts |
2
|
|
Number of I/O Lines |
20
|
|
Number of Serial I/Os |
2
|
|
Number of Terminals |
24
|
|
Number of Timers |
6
|
|
On Chip Data RAM Width |
8
|
|
On Chip Program ROM Width |
8
|
|
Operating Temperature-Max |
105 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
PWM Channels |
YES
|
|
Package Body Material |
UNSPECIFIED
|
|
Package Code |
HVQCCN
|
|
Package Equivalence Code |
LCC24,.12SQ,16
|
|
Package Shape |
SQUARE
|
|
Package Style |
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
|
RAM (bytes) |
2304
|
|
ROM (words) |
32768
|
|
ROM Programmability |
FLASH
|
|
Seated Height-Max |
0.9 mm
|
|
Speed |
72 MHz
|
|
Supply Current-Max |
15 mA
|
|
Supply Voltage-Max |
3.6 V
|
|
Supply Voltage-Min |
2.2 V
|
|
Supply Voltage-Nom |
3 V
|
|
Surface Mount |
YES
|
|
Technology |
CMOS
|
CMOS
|
Terminal Form |
NO LEAD
|
|
Terminal Pitch |
0.4 mm
|
|
Terminal Position |
QUAD
|
|
Width |
3 mm
|
|
uPs/uCs/Peripheral ICs Type |
MICROCONTROLLER
|
MICROCONTROLLER
|
Base Number Matches |
1
|
1
|
|
|
|
Compare EFM8LB11F32E-C-QFN24 with alternatives
Compare EFM8LB11F32E-A-QFP32 with alternatives