EPC16QC100
vs
EPC8QC100
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
ALTERA CORP
|
INTEL CORP
|
Part Package Code |
QFP
|
|
Package Description |
PLASTIC, QFP-100
|
|
Pin Count |
100
|
|
Reach Compliance Code |
not_compliant
|
compliant
|
ECCN Code |
3A991.B.1.B.1
|
EAR99
|
HTS Code |
8542.32.00.51
|
8542.32.00.51
|
Clock Frequency-Max (fCLK) |
66.7 MHz
|
66.7 MHz
|
JESD-30 Code |
R-PQFP-G100
|
R-PQFP-G100
|
JESD-609 Code |
e0
|
e0
|
Length |
20 mm
|
20 mm
|
Memory Density |
16777216 bit
|
8388608 bit
|
Memory IC Type |
CONFIGURATION MEMORY
|
EEPROM
|
Memory Width |
16
|
1
|
Moisture Sensitivity Level |
3
|
3
|
Number of Functions |
1
|
1
|
Number of Terminals |
100
|
100
|
Number of Words |
1048576 words
|
8388608 words
|
Number of Words Code |
1000000
|
8000000
|
Operating Mode |
SYNCHRONOUS
|
SYNCHRONOUS
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Organization |
1MX16
|
8MX1
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
QFP
|
QFP
|
Package Equivalence Code |
QFP100,.7X.9
|
QFP100,.7X.9
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
FLATPACK
|
FLATPACK
|
Parallel/Serial |
PARALLEL
|
PARALLEL
|
Peak Reflow Temperature (Cel) |
220
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
2.15 mm
|
2.15 mm
|
Standby Current-Max |
0.00015 A
|
0.00015 A
|
Supply Current-Max |
0.09 mA
|
0.09 mA
|
Supply Voltage-Max (Vsup) |
3.6 V
|
3.6 V
|
Supply Voltage-Min (Vsup) |
3 V
|
3 V
|
Supply Voltage-Nom (Vsup) |
3.3 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
COMMERCIAL
|
Terminal Finish |
TIN LEAD
|
TIN LEAD
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.65 mm
|
0.65 mm
|
Terminal Position |
QUAD
|
QUAD
|
Time@Peak Reflow Temperature-Max (s) |
20
|
|
Type |
NOR TYPE
|
|
Width |
14 mm
|
14 mm
|
Base Number Matches |
2
|
2
|
Samacsys Manufacturer |
|
Intel
|
Endurance |
|
100000 Write/Erase Cycles
|
Output Characteristics |
|
3-STATE
|
|
|
|
Compare EPC16QC100 with alternatives
Compare EPC8QC100 with alternatives