ERBSE2R00U
vs
0441002.WR
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
PANASONIC CORP
|
LITTELFUSE INC
|
Package Description |
LEAD FREE
|
HALOGEN FREE AND ROHS COMPLIANT
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.10.00.40
|
8536.10.00.40
|
Samacsys Manufacturer |
Panasonic
|
LITTELFUSE
|
Additional Feature |
RATED BREAKING CAPACITY AT 32 VDC: 50 A
|
|
Blow Characteristic |
FAST
|
|
Body Breadth |
0.8 mm
|
0.85 mm
|
Body Height |
0.7 mm
|
0.5 mm
|
Body Length or Diameter |
1.6 mm
|
1.54 mm
|
Circuit Protection Type |
ELECTRIC FUSE
|
ELECTRIC FUSE
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Operating Temperature-Max |
100 °C
|
150 °C
|
Operating Temperature-Min |
-40 °C
|
-55 °C
|
Packing Method |
TAPE AND REEL
|
TAPE AND REEL
|
Rated Breaking Capacity |
50 A
|
50 A
|
Rated Current |
2 A
|
2 A
|
Rated Voltage(DC) |
32 V
|
32 V
|
Reference Standard |
CSA; UL
|
CSA; UL
|
Surface Mount |
YES
|
YES
|
Terminal Shape |
WRAPAROUND
|
WRAPAROUND
|
Base Number Matches |
1
|
2
|
Rohs Code |
|
Yes
|
Fuse Size |
|
0603
|
JESD-609 Code |
|
e3
|
Joule Integral-Nom |
|
|
Terminal Finish |
|
MATTE TIN
|
|
|
|
Compare ERBSE2R00U with alternatives
Compare 0441002.WR with alternatives