Part Details for ERBSE2R00U by Panasonic Electronic Components
Overview of ERBSE2R00U by Panasonic Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for ERBSE2R00U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 4075 |
|
$7.1385 / $14.2770 | Buy Now |
Part Details for ERBSE2R00U
ERBSE2R00U CAD Models
ERBSE2R00U Part Data Attributes
|
ERBSE2R00U
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERBSE2R00U
Panasonic Electronic Components
Electric Fuse, Fast Blow, 2A, 32VDC, 50A (IR), Surface Mount, LEAD FREE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | LEAD FREE | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | RATED BREAKING CAPACITY AT 32 VDC: 50 A | |
Blow Characteristic | FAST | |
Body Breadth | 0.8 mm | |
Body Height | 0.7 mm | |
Body Length or Diameter | 1.6 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TAPE AND REEL | |
Rated Breaking Capacity | 50 A | |
Rated Current | 2 A | |
Rated Voltage(DC) | 32 V | |
Reference Standard | CSA; UL | |
Surface Mount | YES | |
Terminal Shape | WRAPAROUND |
Alternate Parts for ERBSE2R00U
This table gives cross-reference parts and alternative options found for ERBSE2R00U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERBSE2R00U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603SFP200F/32 | Electric Fuse, | Littelfuse Inc | ERBSE2R00U vs 0603SFP200F/32 |
SF-0603HI200M-2 | Electric Fuse, 2A, 32VDC, 50A (IR), Surface Mount, | Bourns Inc | ERBSE2R00U vs SF-0603HI200M-2 |
RE2R00V | Electric Fuse, Fast Blow, 2A, 32VDC, 50A (IR), Surface Mount, | Panasonic Electronic Components | ERBSE2R00U vs RE2R00V |
CFS06V3T2R0 | Electric Fuse, 2A, 32VDC, 50A (IR), Surface Mount, LEAD FREE | TA-I Technology Co Ltd | ERBSE2R00U vs CFS06V3T2R0 |
KAB3202202NA29010 | Electric Fuse, Fast Blow, 2A, 32VDC, 50A (IR), Surface Mount, ROHS COMPLIANT | Matsuo Electric Co Ltd | ERBSE2R00U vs KAB3202202NA29010 |
ERBFE2R00U | Electric Fuse, Very Fast Blow, 2A, 32VDC, 50A (IR), Surface Mount, | Panasonic Electronic Components | ERBSE2R00U vs ERBFE2R00U |
SF-0603HIA200M-2 | Electric Fuse, Fast Blow, 2A, 32VDC, 50A (IR), Surface Mount, 0603, | Bourns Inc | ERBSE2R00U vs SF-0603HIA200M-2 |
0ABB-2000-TM | Electric Fuse, Time Delay Blow, 2A, 32VDC, 50A (IR), Surface Mount, 0603, | Bel Fuse | ERBSE2R00U vs 0ABB-2000-TM |
SM1206-32-2.0 | Electric Fuse, 2A, 32VDC, 50A (IR), Surface Mount, | AEM Inc | ERBSE2R00U vs SM1206-32-2.0 |
0441002.WRA | Electric Fuse, 2A, 32VDC, 50A (IR), Surface Mount, | Littelfuse Inc | ERBSE2R00U vs 0441002.WRA |