-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Fuse, 2A, 32VDC, 50A (IR), Surface Mount, 0603, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77R1686
|
Newark | Surface Mount Fuse, Voltage Rating, Vdc:32V, Fuse Current:2A, Breaking Capacity:50A @ 32Vdc, Fuse Case Style:0603 Rohs Compliant: Yes |Littelfuse 0441002.WR RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5480 / $0.6470 | Buy Now |
DISTI #
72R6749
|
Newark | Fuse, Smd, 2A, 0603, Fast Acting, Fuse Current:2A, Blow Characteristic:Fast Acting, Voltage Rating Vac:-, Voltage Rating Vdc:32Vdc, Fuse Case Style:0603 [1608 Metric], Product Range:441 Series, Breaking Capacity Current Ac:- Rohs Compliant: Yes |Littelfuse 0441002.WR RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.7940 | Buy Now |
DISTI #
F3531CT-ND
|
DigiKey | FUSE BOARD MOUNT 2A 32VDC 0603 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3245 In Stock |
|
$0.5145 / $1.3300 | Buy Now |
DISTI #
576-0441002.WR
|
Mouser Electronics | Surface Mount Fuses FUSE 32V HIGH I2T 0603 2A RoHS: Compliant | 15195 |
|
$0.5140 / $1.1400 | Buy Now |
|
Future Electronics | 441 Series 0603 Fast-Acting 32 V 2 A Ceramic Surface Mount Fuse RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.6000 / $0.6200 | Buy Now |
DISTI #
61769056
|
Verical | Fuse Chip 2A 32V SMD Solder Pad 0603 Ceramic T/R CSA/UL RoHS: Compliant Min Qty: 12 Package Multiple: 1 Date Code: 2216 | Americas - 905 |
|
$0.5278 / $0.6321 | Buy Now |
DISTI #
C1S425200752041
|
Chip1Stop | Fuse Chip 2A 32V SMD Solder Pad 0603 Ceramic T/R CSA/UL RoHS: Compliant pbFree: Yes | 905 |
|
$0.5450 / $0.8640 | Buy Now |
|
LCSC | 50A SMD Fuse 2A 32V 0603 Disposable fuses ROHS | 2 |
|
$0.5706 / $0.9202 | Buy Now |
|
Ozdisan Elektronik | FUSE BRD MNT 2A 32VDC 0603 | 0 |
|
$1.2861 / $1.4147 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0441002.WR
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0441002.WR
Littelfuse Inc
Electric Fuse, 2A, 32VDC, 50A (IR), Surface Mount, 0603, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | LITTELFUSE | |
Body Breadth | 0.85 mm | |
Body Height | 0.5 mm | |
Body Length or Diameter | 1.54 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 0603 | |
JESD-609 Code | e3 | |
Joule Integral-Nom | ||
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TAPE AND REEL | |
Rated Breaking Capacity | 50 A | |
Rated Current | 2 A | |
Rated Voltage(DC) | 32 V | |
Reference Standard | CSA; UL | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WRAPAROUND |
This table gives cross-reference parts and alternative options found for 0441002.WR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0441002.WR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KAB3202202NA29010 | Electric Fuse, Fast Blow, 2A, 32VDC, 50A (IR), Surface Mount, ROHS COMPLIANT | Matsuo Electric Co Ltd | 0441002.WR vs KAB3202202NA29010 |
ERBSE2R00U | Electric Fuse, Fast Blow, 2A, 32VDC, 50A (IR), Surface Mount, LEAD FREE | Panasonic Electronic Components | 0441002.WR vs ERBSE2R00U |
JAG3202202NA52 | Electric Fuse, 2A, 32VDC, 50A (IR), Surface Mount, LEAD FREE | Matsuo Electric Co Ltd | 0441002.WR vs JAG3202202NA52 |
SF-0603SP200M-2 | Electric Fuse, Time Lag Blow, 2A, 32VDC, 50A (IR), Surface Mount, | Bourns Inc | 0441002.WR vs SF-0603SP200M-2 |
SF-0603HIA200M-2 | Electric Fuse, Fast Blow, 2A, 32VDC, 50A (IR), Surface Mount, 0603, | Bourns Inc | 0441002.WR vs SF-0603HIA200M-2 |
0441002.WRA | Electric Fuse, 2A, 32VDC, 50A (IR), Surface Mount, | Littelfuse Inc | 0441002.WR vs 0441002.WRA |
0603SFP200F/32 | Electric Fuse, | Littelfuse Inc | 0441002.WR vs 0603SFP200F/32 |