ERBSE2R00U
vs
KAB3202202NA29010
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
PANASONIC CORP
|
MATSUO ELECTRIC CO LTD
|
Package Description |
LEAD FREE
|
ROHS COMPLIANT
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.10.00.40
|
8536.10.00.40
|
Samacsys Manufacturer |
Panasonic
|
|
Additional Feature |
RATED BREAKING CAPACITY AT 32 VDC: 50 A
|
|
Blow Characteristic |
FAST
|
FAST
|
Body Breadth |
0.8 mm
|
0.8 mm
|
Body Height |
0.7 mm
|
0.45 mm
|
Body Length or Diameter |
1.6 mm
|
1.6 mm
|
Circuit Protection Type |
ELECTRIC FUSE
|
ELECTRIC FUSE
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Operating Temperature-Max |
100 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Packing Method |
TAPE AND REEL
|
TR, 7 INCH
|
Rated Breaking Capacity |
50 A
|
50 A
|
Rated Current |
2 A
|
2 A
|
Rated Voltage(DC) |
32 V
|
32 V
|
Reference Standard |
CSA; UL
|
CUL; UL
|
Surface Mount |
YES
|
YES
|
Terminal Shape |
WRAPAROUND
|
WRAPAROUND
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Fuse Size |
|
0603
|
JESD-609 Code |
|
e3
|
Terminal Finish |
|
Tin (Sn)
|
Trip Time or Delay |
|
60 s
|
|
|
|
Compare ERBSE2R00U with alternatives
Compare KAB3202202NA29010 with alternatives