Part Details for KAB3202202NA29010 by Matsuo Electric Co Ltd
Overview of KAB3202202NA29010 by Matsuo Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KAB3202202NA29010
KAB3202202NA29010 CAD Models
KAB3202202NA29010 Part Data Attributes
|
KAB3202202NA29010
Matsuo Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
KAB3202202NA29010
Matsuo Electric Co Ltd
Electric Fuse, Fast Blow, 2A, 32VDC, 50A (IR), Surface Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MATSUO ELECTRIC CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Blow Characteristic | FAST | |
Body Breadth | 0.8 mm | |
Body Height | 0.45 mm | |
Body Length or Diameter | 1.6 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 0603 | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR, 7 INCH | |
Rated Breaking Capacity | 50 A | |
Rated Current | 2 A | |
Rated Voltage(DC) | 32 V | |
Reference Standard | CUL; UL | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Trip Time or Delay | 60 s |
Alternate Parts for KAB3202202NA29010
This table gives cross-reference parts and alternative options found for KAB3202202NA29010. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KAB3202202NA29010, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0441002.WR | Electric Fuse, 2A, 32VDC, 50A (IR), Surface Mount, 0603, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | KAB3202202NA29010 vs 0441002.WR |
ERBSE2R00U | Electric Fuse, Fast Blow, 2A, 32VDC, 50A (IR), Surface Mount, LEAD FREE | Panasonic Electronic Components | KAB3202202NA29010 vs ERBSE2R00U |
JAG3202202NA52 | Electric Fuse, 2A, 32VDC, 50A (IR), Surface Mount, LEAD FREE | Matsuo Electric Co Ltd | KAB3202202NA29010 vs JAG3202202NA52 |
SF-0603SP200M-2 | Electric Fuse, Time Lag Blow, 2A, 32VDC, 50A (IR), Surface Mount, | Bourns Inc | KAB3202202NA29010 vs SF-0603SP200M-2 |
SF-0603HIA200M-2 | Electric Fuse, Fast Blow, 2A, 32VDC, 50A (IR), Surface Mount, 0603, | Bourns Inc | KAB3202202NA29010 vs SF-0603HIA200M-2 |
0441002.WRA | Electric Fuse, 2A, 32VDC, 50A (IR), Surface Mount, | Littelfuse Inc | KAB3202202NA29010 vs 0441002.WRA |
0603SFP200F/32 | Electric Fuse, | Littelfuse Inc | KAB3202202NA29010 vs 0603SFP200F/32 |