ERBSE2R00U
vs
SF-0603HIA200M-2
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
PANASONIC CORP
|
BOURNS INC
|
Package Description |
LEAD FREE
|
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8536.10.00.40
|
|
Samacsys Manufacturer |
Panasonic
|
Bourns
|
Additional Feature |
RATED BREAKING CAPACITY AT 32 VDC: 50 A
|
|
Blow Characteristic |
FAST
|
SLOW/TIME DELAY
|
Body Breadth |
0.8 mm
|
0.8 mm
|
Body Height |
0.7 mm
|
0.8 mm
|
Body Length or Diameter |
1.6 mm
|
1.6 mm
|
Circuit Protection Type |
ELECTRIC FUSE
|
ELECTRIC FUSE
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Operating Temperature-Max |
100 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-55 °C
|
Packing Method |
TAPE AND REEL
|
TR, 7 INCH
|
Rated Breaking Capacity |
50 A
|
50 A
|
Rated Current |
2 A
|
2 A
|
Rated Voltage(DC) |
32 V
|
32 V
|
Reference Standard |
CSA; UL
|
AEC-Q200; UL
|
Surface Mount |
YES
|
YES
|
Terminal Shape |
WRAPAROUND
|
WRAPAROUND
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
Yes
|
Factory Lead Time |
|
14 Weeks
|
Fuse Size |
|
0603
|
Joule Integral-Nom |
|
|
Trip Time or Delay |
|
1 s
|
|
|
|
Compare ERBSE2R00U with alternatives
Compare SF-0603HIA200M-2 with alternatives