ERJXGN0R00Y vs CR04-000V feature comparison

ERJXGN0R00Y Panasonic Electronic Components

Buy Now Datasheet

CR04-000V Hokuriku Electric Industry Co Ltd

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer PANASONIC CORP HOKURIKU ELECTRIC INDUSTRY CO LTD
Package Description SMT, 01005 CHIP
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.30 8533.21.00.30
Additional Feature RATED CURRENT: 0.5A RATED CURRENT: 3A
Construction Rectangular Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.13 mm 0.13 mm
Package Length 0.4 mm 0.4 mm
Package Style SMT SMT
Package Width 0.2 mm 0.2 mm
Packing Method TR, PRESSED, 7 INCH TR, Paper, 7 Inch
Rated Power Dissipation (P) 0.031 W 0.03 W
Rated Temperature 70 °C 70 °C
Reference Standard IEC60115-8
Resistance
Resistor Type JUMPER JUMPER
Size Code 01005 01005
Surface Mount YES YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Terminal Finish MATTE TIN OVER NICKEL
Terminal Shape WRAPAROUND WRAPAROUND
Base Number Matches 1 1

Compare ERJXGN0R00Y with alternatives

Compare CR04-000V with alternatives