EW-03-11-T-S-600
vs
54111-411-03-1550LF
feature comparison
| Pbfree Code |
Yes
|
|
| Rohs Code |
Yes
|
Yes
|
| Part Life Cycle Code |
Active
|
Active
|
| ECCN Code |
EAR99
|
EAR99
|
| HTS Code |
8536.69.40.40
|
8536.69.40.40
|
| Body Breadth |
0.1 Inch
|
0.094 Inch
|
| Body Depth |
0.6 Inch
|
0.61 Inch
|
| Body Length |
0.3 Inch
|
0.3 Inch
|
| Connector Type |
Board Stacking Connector
|
Board Stacking Connector
|
| Contact Finish Mating |
Matte Tin
|
Sn On Ni
|
| Contact Finish Termination |
Tin (Sn) - With Nickel (Ni) Barrier
|
Matte Tin (Sn) - With Nickel (Ni) Barrier
|
| Contact Gender |
Male
|
Male
|
| Contact Material |
Phosphor Bronze
|
Phosphor Bronze
|
| Contact Pattern |
Rectangular
|
Rectangular
|
| Contact Style |
Sq Pin-Skt
|
Sq Pin-Skt
|
| DIN Conformance |
No
|
|
| Filter Feature |
No
|
No
|
| IEC Conformance |
No
|
|
| Insulator Color |
Black
|
Black
|
| Insulator Material |
Glass Filled Polyester
|
Polyethylene
|
| JESD-609 Code |
e3
|
e3
|
| MIL Conformance |
No
|
|
| Mating Contact Pitch |
0.1 Inch
|
0.1 Inch
|
| Mixed Contacts |
No
|
No
|
| Mounting Option 1 |
Locking
|
Locking
|
| Mounting Style |
Straight
|
Straight
|
| Mounting Type |
Board
|
Board
|
| Number Of Connectors |
One
|
One
|
| Number Of PCB Rows |
1
|
1
|
| Number of Rows Loaded |
1
|
1
|
| Option |
General Purpose
|
|
| PCB Contact Pattern |
Rectangular
|
Rectangular
|
| Rated Current (Signal) |
3 A
|
3 A
|
| Terminal Pitch |
2.54 Mm
|
2.54 Mm
|
| Termination Type |
Solder
|
Solder
|
| Total Number of Contacts |
3
|
3
|
| UL Flammability Code |
94V-0
|
|
| Base Number Matches |
1
|
1
|
| Reach Compliance Code |
|
Compliant
|
| Body/Shell Style |
|
Receptacle
|
| Insulation Resistance |
|
5000000000 Ω
|
| Operating Temperature-Max |
|
125 °C
|
| Operating Temperature-Min |
|
-65 °C
|
| Plating Thickness |
|
30u Inch
|
| Reference Standard |
|
Ul, Csa
|
| Terminal Length |
|
0.095 Inch
|
|
|
|