F-XXXM vs M29F080A120M6T feature comparison

F-XXXM

Part not found

Search for F-XXXM

M29F080A120M6T STMicroelectronics

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Transferred
Part Package Code SOIC
Package Description Sop, Sop44,.63
Pin Count 44
Reach Compliance Code Not Compliant
ECCN Code EAR99
HTS Code 8542.32.00.51
Access Time-Max 90 Ns
Command User Interface Yes
Data Polling Yes
JESD-30 Code R-PDSO-G44
JESD-609 Code e3
Length 28.2 Mm
Memory Density 8388608 Bit
Memory IC Type Flash
Memory Width 8
Number of Functions 1
Number of Sectors/Size 16
Number of Terminals 44
Number of Words 1048576 Words
Number of Words Code 1000000
Operating Mode Asynchronous
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Organization 1mx8
Package Body Material Plastic/Epoxy
Package Code SOP
Package Equivalence Code SOP44,.63
Package Shape Rectangular
Package Style Small Outline
Parallel/Serial Parallel
Programming Voltage 5 V
Qualification Status Not Qualified
Ready/Busy Yes
Seated Height-Max 2.62 Mm
Sector Size 64k
Standby Current-Max 0.00015 A
Supply Current-Max 0.02 Ma
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount Yes
Technology Cmos
Temperature Grade Industrial
Terminal Finish Matte Tin (Sn)
Terminal Form Gull Wing
Terminal Pitch 1.27 Mm
Terminal Position Dual
Toggle Bit Yes
Type Nor Type
Width 13.3 Mm
Base Number Matches 2