F-XXXM
vs
TMS28F800AET70BDBJQ
feature comparison
| Part Life Cycle Code |
|
Obsolete
|
| Part Package Code |
|
SOIC
|
| Package Description |
|
Sop,
|
| Pin Count |
|
44
|
| Reach Compliance Code |
|
Unknown
|
| Access Time-Max |
|
100 Ns
|
| Additional Feature |
|
10000 Program/Erase Cycles; Confg As 512k X 16; Top Boot Block
|
| JESD-30 Code |
|
R-PDSO-G44
|
| Length |
|
28.2 Mm
|
| Memory Density |
|
8388608 Bit
|
| Memory IC Type |
|
Flash
|
| Memory Width |
|
8
|
| Number of Functions |
|
1
|
| Number of Terminals |
|
44
|
| Number of Words |
|
1048576 Words
|
| Number of Words Code |
|
1000000
|
| Operating Mode |
|
Asynchronous
|
| Operating Temperature-Max |
|
125 °C
|
| Operating Temperature-Min |
|
-40 °C
|
| Organization |
|
1mx8
|
| Package Body Material |
|
Plastic/Epoxy
|
| Package Code |
|
SOP
|
| Package Shape |
|
Rectangular
|
| Package Style |
|
Small Outline
|
| Parallel/Serial |
|
Parallel
|
| Programming Voltage |
|
3 V
|
| Qualification Status |
|
Not Qualified
|
| Seated Height-Max |
|
2.63 Mm
|
| Supply Voltage-Max (Vsup) |
|
3.6 V
|
| Supply Voltage-Min (Vsup) |
|
2.7 V
|
| Supply Voltage-Nom (Vsup) |
|
3 V
|
| Surface Mount |
|
Yes
|
| Temperature Grade |
|
Automotive
|
| Terminal Form |
|
Gull Wing
|
| Terminal Pitch |
|
1.27 Mm
|
| Terminal Position |
|
Dual
|
| Width |
|
13.3 Mm
|
| Base Number Matches |
|
1
|
|
|
|