F980J336MMA
vs
F950J336MPAAQ2
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
NICHICON CORP
|
NICHICON CORP
|
Package Description |
, 0603
|
, 0905
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8532.22.00
|
8532.22.00
|
Samacsys Manufacturer |
Nichicon
|
|
Capacitance |
33 µF
|
33 µF
|
Capacitor Type |
TANTALUM CAPACITOR
|
TANTALUM CAPACITOR
|
Dielectric Material |
TANTALUM (DRY/SOLID)
|
TANTALUM (DRY/SOLID)
|
ESR |
8000 mΩ
|
1100 mΩ
|
Height |
0.8 mm
|
1 mm
|
JESD-609 Code |
e4
|
e2
|
Leakage Current |
0.0042 mA
|
0.0021 mA
|
Length |
1.6 mm
|
2.2 mm
|
Manufacturer Series |
F98
|
F95
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Negative Tolerance |
20%
|
20%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Shape |
RECTANGULAR PACKAGE
|
RECTANGULAR PACKAGE
|
Package Style |
SMT
|
SMT
|
Packing Method |
TR, 7 INCH
|
TR, 7 Inch
|
Polarity |
POLARIZED
|
POLARIZED
|
Positive Tolerance |
20%
|
20%
|
Rated (DC) Voltage (URdc) |
6.3 V
|
6.3 V
|
Series |
F98
|
F95
|
Size Code |
0603
|
0905
|
Surface Mount |
YES
|
YES
|
Tan Delta |
0.35
|
0.14
|
Terminal Finish |
Gold (Au) - with Nickel (Ni) barrier
|
Tin/Copper (Sn/Cu) - with Nickel (Ni) barrier
|
Terminal Shape |
ONE SURFACE
|
WRAPAROUND
|
Width |
0.85 mm
|
1.25 mm
|
Base Number Matches |
2
|
2
|
|
|
|
Compare F980J336MMA with alternatives
Compare F950J336MPAAQ2 with alternatives