FBMH3216HM221NTV
vs
ABPY00160808100Y00
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Not Recommended
|
Active
|
Ihs Manufacturer |
TAIYO YUDEN CO LTD
|
PULSE ELECTRONICS CORP
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8504.50.80.00
|
|
Factory Lead Time |
10 Weeks
|
14 Weeks
|
Samacsys Manufacturer |
TAIYO YUDEN
|
|
Additional Feature |
AEC-Q200
|
|
DC Resistance-Max |
0.02 Ω
|
0.02 Ω
|
Filter Type |
FERRITE CHIP
|
FERRITE CHIP
|
Height |
1.6 mm
|
0.8 mm
|
JESD-609 Code |
e3
|
|
Length |
3.2 mm
|
1.6 mm
|
Mounting Type |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Impedance |
220 OHM Ω
|
10 OHM Ω
|
Packing Method |
TR, EMBOSSED
|
TR, PAPER, 7 INCH
|
Rated Current |
4 A
|
4 A
|
Terminal Finish |
Matte Tin (Sn) - with Nickel (Ni) barrier
|
|
Width |
1.6 mm
|
0.8 mm
|
Base Number Matches |
1
|
1
|
Screening Level |
|
AEC-Q200
|
|
|
|
Compare FBMH3216HM221NTV with alternatives
Compare ABPY00160808100Y00 with alternatives