FT29F010B-120LM vs AT29C010A-12JIT/R feature comparison

FT29F010B-120LM Force Technologies Ltd

Buy Now Datasheet

AT29C010A-12JIT/R Atmel Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer FORCE TECHNOLOGIES LTD ATMEL CORP
Package Description QCCJ, PLASTIC, LCC-32
Reach Compliance Code unknown compliant
ECCN Code 3A001.A.2.C EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Access Time-Max 120 ns 120 ns
JESD-30 Code R-XQCC-J32 R-PQCC-J32
Memory Density 1048576 bit 1048576 bit
Memory IC Type FLASH FLASH
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 32 32
Number of Words 131072 words 131072 words
Number of Words Code 128000 128000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Organization 128KX8 128KX8
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Shape RECTANGULAR RECTANGULAR
Package Style CHIP CARRIER CHIP CARRIER
Parallel/Serial PARALLEL PARALLEL
Programming Voltage 5 V 5 V
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY INDUSTRIAL
Terminal Form J BEND J BEND
Terminal Position QUAD QUAD
Type NOR TYPE NOR TYPE
Base Number Matches 1 1
Pbfree Code No
Rohs Code No
Part Package Code QFJ
Pin Count 32
JESD-609 Code e0
Length 13.97 mm
Moisture Sensitivity Level 2
Output Characteristics 3-STATE
Qualification Status Not Qualified
Seated Height-Max 3.55 mm
Terminal Finish TIN LEAD
Terminal Pitch 1.27 mm
Width 11.43 mm

Compare FT29F010B-120LM with alternatives

Compare AT29C010A-12JIT/R with alternatives