Memory
AT29C010A-12JIT/R
Atmel Corporation
Description: Flash, 128KX8, 120ns, PQCC32, PLASTIC, LCC-32

Overview of AT29C010A-12JIT/R by Atmel Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for AT29C010A-12JIT/R by Atmel Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AT29C010A-12JIT/R by Atmel Corporation

AT29C010A-12JIT/R
Atmel Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ATMEL CORP
Part Package Code
QFJ
Package Description
PLASTIC, LCC-32
Pin Count
32
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
120 ns
JESD-30 Code
R-PQCC-J32
JESD-609 Code
e0
Length
13.97 mm
Memory Density
1048576 bit
Memory IC Type
FLASH
Memory Width
8
Moisture Sensitivity Level
2
Number of Functions
1
Number of Terminals
32
Number of Words
131072 words
Number of Words Code
128000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
128KX8
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
QCCJ
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER
Parallel/Serial
PARALLEL
Programming Voltage
5 V
Qualification Status
Not Qualified
Seated Height-Max
3.55 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Type
NOR TYPE
Width
11.43 mm
Want to compare parts?
  1. AT29C010A-12JIT/R
    Atmel Corporation
    Flash, 128KX8, 120ns, PQCC32, PLASTIC, LCC-32
    VS

Alternate Parts for AT29C010A-12JIT/R

This table gives cross-reference parts and alternative options found for AT29C010A-12JIT/R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT29C010A-12JIT/R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AM29F010A-120JI Flash, 128KX8, 120ns, PQCC32, PLASTIC, LCC-32 AMD AT29C010A-12JIT/R vs AM29F010A-120JI
AM29F010B-120JI Flash, 128KX8, 120ns, PQCC32, PLASTIC, LCC-32 AMD AT29C010A-12JIT/R vs AM29F010B-120JI
AT29C010A-12JCT/R Flash, 128KX8, 120ns, PQCC32, PLASTIC, LCC-32 Atmel Corporation AT29C010A-12JIT/R vs AT29C010A-12JCT/R
AT29C010-12JCT/R Flash, 128KX8, 120ns, PQCC32, PLASTIC, LCC-32 Atmel Corporation AT29C010A-12JIT/R vs AT29C010-12JCT/R
M29F010IF12R Flash, 128KX8, 120ns, PQCC32, PLASTIC, LCC-32 Motorola Semiconductor Products AT29C010A-12JIT/R vs M29F010IF12R
AT49F010-12JJT/R Flash, 128KX8, 120ns, PQCC32, PLASTIC, LCC-32 Atmel Corporation AT29C010A-12JIT/R vs AT49F010-12JJT/R
AM29F010B-120JC Flash, 128KX8, 120ns, PQCC32, PLASTIC, LCC-32 AMD AT29C010A-12JIT/R vs AM29F010B-120JC
AT49HF010-12JI Flash, 128KX8, 120ns, PQCC32, PLASTIC, LCC-32 Atmel Corporation AT29C010A-12JIT/R vs AT49HF010-12JI
TMS29F010-120FML 128KX8 FLASH 5V PROM, 120ns, PQCC32 Texas Instruments AT29C010A-12JIT/R vs TMS29F010-120FML
AT49F010-12JLT/R Flash, 128KX8, 120ns, PQCC32, PLASTIC, LCC-32 Atmel Corporation AT29C010A-12JIT/R vs AT49F010-12JLT/R
Part Number Description Manufacturer Compare
AM29F010A-120JI Flash, 128KX8, 120ns, PQCC32, PLASTIC, LCC-32 AMD AT29C010A-12JIT/R vs AM29F010A-120JI
FT29F010B-120FI Flash, 128KX8, 120ns, PDFP32, FP-32 Force Technologies Ltd AT29C010A-12JIT/R vs FT29F010B-120FI
AM29F010-120PEB Flash, 128KX8, 120ns, PDIP32, PLASTIC, DIP-32 AMD AT29C010A-12JIT/R vs AM29F010-120PEB
AM29F010A-120DWC1 Flash, 128KX8, 120ns AMD AT29C010A-12JIT/R vs AM29F010A-120DWC1
AT29C010-12JI Flash, 128KX8, 120ns, PQCC32, PLASTIC, LCC-32 Atmel Corporation AT29C010A-12JIT/R vs AT29C010-12JI
AT49F010-12JL Flash, 128KX8, 120ns, PQCC32, PLASTIC, MS-016AE, LCC-32 Atmel Corporation AT29C010A-12JIT/R vs AT49F010-12JL
5962-9669002HXC Flash, 128KX8, 120ns, CDSO32, CERAMIC, SOJ-32 White Microelectronics AT29C010A-12JIT/R vs 5962-9669002HXC
AT49F010-12JIT/R Flash, 128KX8, 120ns, PQCC32, PLASTIC, LCC-32 Atmel Corporation AT29C010A-12JIT/R vs AT49F010-12JIT/R
TMS29F010-120JL 128KX8 FLASH 5V PROM, 120ns, CDIP32, 0.600 INCH, CERAMIC, DIP-32 Texas Instruments AT29C010A-12JIT/R vs TMS29F010-120JL
TMS29F010-120JQ 128KX8 FLASH 5V PROM, 120ns, CDIP32, 0.600 INCH, CERAMIC, DIP-32 Texas Instruments AT29C010A-12JIT/R vs TMS29F010-120JQ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AT29C010A-12JIT/R by Atmel Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AT29C010A-12JIT/R by Atmel Corporation

Select Manufacturer
Which Manufacturer of AT29C010A-12JIT/R would you like to use for your alert(s)?
  • Please alert me when AT29C010A-12JIT/R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AT29C010A-12JIT/R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AT29C010A-12JIT/R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AT29C010A-12JIT/R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AT29C010A-12JIT/R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AT29C010A-12JIT/R by Atmel Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: