FW-50-05-G-D-540-135 vs FW-50-05-L-D-510-100 feature comparison

FW-50-05-G-D-540-135 Samtec Inc

Buy Now Datasheet

FW-50-05-L-D-510-100 Samtec Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 0.135 Inch 0.135 Inch
Body Depth 0.54 Inch 0.51 Inch
Body Length 2.5 Inch 2.5 Inch
Connector Type Board Stacking Connector Board Stacking Connector
Contact Finish Mating Gold Over Nickel Gold (10) Over Nickel (50)
Contact Finish Termination Gold (Au) - With Nickel (Ni) Barrier Matte Tin (Sn) - With Nickel (Ni) Barrier
Contact Gender Male Male
Contact Material Phosphor Bronze Phosphor Bronze
Contact Pattern Rectangular Rectangular
Contact Style Sq Pin-Skt Sq Pin-Skt
DIN Conformance No No
Filter Feature No No
IEC Conformance No No
JESD-609 Code e4 e3
MIL Conformance No No
Mating Contact Pitch 0.05 Inch 0.05 Inch
Mating Contact Row Spacing 0.05 Inch 0.05 Inch
Mixed Contacts No No
Mounting Option 1 Locking Locking
Mounting Style Straight Straight
Mounting Type Board Board
Number Of Connectors One One
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Option General Purpose General Purpose
PCB Contact Pattern Rectangular Rectangular
PCB Contact Row Spacing 4.07 Mm 4.07 Mm
Rated Current (Signal) 4.2 A 4.2 A
Terminal Pitch 1.27 Mm 1.27 Mm
Termination Type Surface Mount Surface Mount
Total Number of Contacts 100 100
Base Number Matches 1 1
UL Flammability Code 94V-0