G3VM-61A1
vs
OCM416LDF-R2
feature comparison
| Pbfree Code |
Yes
|
|
| Rohs Code |
Yes
|
|
| Part Life Cycle Code |
Obsolete
|
Obsolete
|
| Reach Compliance Code |
Unknown
|
Unknown
|
| HTS Code |
8541.49.95.00
|
8541.49.95.00
|
| Additional Feature |
Ul Recognized
|
|
| Configuration |
Single With Built-In Diode
|
Separate, 2 Elements
|
| Forward Current-Max |
0.025 A
|
0.05 A
|
| Isolation Voltage-Max |
2500 V
|
1500 V
|
| Number of Elements |
1
|
2
|
| On-State Current-Max |
0.5 A
|
0.2 A
|
| On-state Resistance-Max |
2 Ω
|
4 Ω
|
| Operating Temperature-Max |
65 °C
|
85 °C
|
| Operating Temperature-Min |
-20 °C
|
-40 °C
|
| Optoelectronic Device Type |
Transistor Output Ssr
|
Transistor Output Ssr
|
| Base Number Matches |
1
|
1
|
| Package Description |
|
Dip-6
|
|
|
|