G3VM-61A1 vs OCM419DP feature comparison

G3VM-61A1 OMRON Corporation

Buy Now Datasheet

OCM419DP OKI Electric Industry Co Ltd

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Reach Compliance Code Unknown Unknown
HTS Code 8541.49.95.00 8541.49.95.00
Additional Feature Ul Recognized
Configuration Single With Built-In Diode Separate, 2 Elements
Forward Current-Max 0.025 A 0.05 A
Isolation Voltage-Max 2500 V 4000 V
Number of Elements 1 2
On-State Current-Max 0.5 A 0.15 A
On-state Resistance-Max 2 Ω 7 Ω
Operating Temperature-Max 65 °C 85 °C
Operating Temperature-Min -20 °C -40 °C
Optoelectronic Device Type Transistor Output Ssr Transistor Output Ssr
Base Number Matches 1 1
Package Description Dip-6