GC4721-30
vs
MLP7120-11
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
LORAL MICROWAVE-FSI
|
M/A-COM TECHNOLOGY SOLUTIONS INC
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Breakdown Voltage-Min |
120 V
|
120 V
|
Configuration |
SINGLE
|
SINGLE
|
Diode Capacitance-Max |
0.15 pF
|
0.15 pF
|
Diode Capacitance-Nom |
0.2 pF
|
|
Diode Type |
PIN DIODE
|
PIN DIODE
|
Minority Carrier Lifetime-Nom |
0.05 µs
|
0.05 µs
|
Number of Elements |
1
|
1
|
Operating Temperature-Max |
150 °C
|
150 °C
|
Surface Mount |
YES
|
YES
|
Base Number Matches |
4
|
3
|
Rohs Code |
|
Yes
|
Package Description |
|
DIE-1
|
HTS Code |
|
8541.10.00.40
|
Application |
|
LIMITER
|
Diode Element Material |
|
SILICON
|
Diode Forward Resistance-Max |
|
1.5 Ω
|
Frequency Band |
|
VERY HIGH FREQUENCY TO K BAND
|
JESD-30 Code |
|
S-XUUC-N1
|
Moisture Sensitivity Level |
|
1
|
Number of Terminals |
|
1
|
Operating Temperature-Min |
|
-55 °C
|
Package Body Material |
|
UNSPECIFIED
|
Package Shape |
|
SQUARE
|
Package Style |
|
UNCASED CHIP
|
Peak Reflow Temperature (Cel) |
|
NOT SPECIFIED
|
Technology |
|
POSITIVE-INTRINSIC-NEGATIVE
|
Terminal Form |
|
NO LEAD
|
Terminal Position |
|
UPPER
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
|
|
|
Compare GC4721-30 with alternatives
Compare MLP7120-11 with alternatives