GC4750-00
vs
GC4750-115
feature comparison
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
MICROSEMI CORP
|
MICROSEMI CORP
|
Package Description |
ROHS COMPLIANT, CASE 00, 1 PIN
|
|
Pin Count |
1
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.40
|
|
Application |
LIMITER
|
|
Breakdown Voltage-Min |
250 V
|
250 V
|
Configuration |
SINGLE
|
|
Diode Element Material |
SILICON
|
|
Diode Type |
PIN DIODE
|
PIN DIODE
|
Frequency Band |
KU BAND
|
|
JESD-30 Code |
S-XUUC-N1
|
|
JESD-609 Code |
e4
|
|
Number of Elements |
1
|
|
Number of Terminals |
1
|
|
Package Body Material |
UNSPECIFIED
|
|
Package Shape |
SQUARE
|
|
Package Style |
UNCASED CHIP
|
|
Qualification Status |
Not Qualified
|
|
Surface Mount |
YES
|
|
Technology |
POSITIVE-INTRINSIC-NEGATIVE
|
|
Terminal Finish |
GOLD
|
|
Terminal Form |
NO LEAD
|
|
Terminal Position |
UPPER
|
|
Base Number Matches |
2
|
2
|
Rohs Code |
|
Yes
|
Diode Capacitance-Nom |
|
0.25 pF
|
Operating Temperature-Max |
|
150 °C
|
|
|
|