GC4750-115
vs
GC4750-35
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
MICROSEMI CORP
|
MICROSEMI CORP
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Breakdown Voltage-Min |
250 V
|
250 V
|
Diode Capacitance-Nom |
0.25 pF
|
|
Diode Type |
PIN DIODE
|
PIN DIODE
|
Operating Temperature-Max |
150 °C
|
|
Base Number Matches |
2
|
2
|
Package Description |
|
ROHS COMPLIANT, CASE 35, 2 PIN
|
Pin Count |
|
2
|
Manufacturer Package Code |
|
CASE 35
|
HTS Code |
|
8541.10.00.80
|
Application |
|
LIMITER
|
Configuration |
|
SINGLE
|
Diode Element Material |
|
SILICON
|
Frequency Band |
|
KU BAND
|
JESD-30 Code |
|
O-XEMW-N2
|
JESD-609 Code |
|
e4
|
Number of Elements |
|
1
|
Number of Terminals |
|
2
|
Package Body Material |
|
UNSPECIFIED
|
Package Shape |
|
ROUND
|
Package Style |
|
MICROWAVE
|
Qualification Status |
|
Not Qualified
|
Surface Mount |
|
YES
|
Technology |
|
POSITIVE-INTRINSIC-NEGATIVE
|
Terminal Finish |
|
GOLD
|
Terminal Form |
|
NO LEAD
|
Terminal Position |
|
END
|
|
|
|
Compare GC4750-35 with alternatives