GDG5
vs
34.1753
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
MERSEN S A
|
SCHURTER INC
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Blow Characteristic |
TIME DELAY
|
VERY FAST
|
Body Height |
20 mm
|
31.8 mm
|
Body Length or Diameter |
5 mm
|
6.35 mm
|
Circuit Protection Type |
ELECTRIC FUSE
|
ELECTRIC FUSE
|
Mounting Feature |
INLINE/HOLDER
|
INLINE/HOLDER
|
Rated Breaking Capacity |
50 A
|
50 A
|
Rated Current |
5 A
|
5 A
|
Rated Voltage(AC) |
250 V
|
250 V
|
Reference Standard |
CSA; SEMKO; UL; VDE
|
IEC
|
Surface Mount |
NO
|
NO
|
Terminal Shape |
END CAP
|
END CAP
|
Base Number Matches |
2
|
2
|
Pbfree Code |
|
Yes
|
Fuse Size |
|
6.3x32mm
|
Joule Integral-Nom |
|
45 J
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Packing Method |
|
BOX
|
Pre-arcing Time-Min |
|
80 ms
|
Terminal Finish |
|
Nickel (Ni)
|
|
|
|
Compare GDG5 with alternatives
Compare 34.1753 with alternatives