GL3HY8
vs
HLMP-1621
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
SHARP CORP
|
HEWLETT PACKARD CO
|
Reach Compliance Code |
unknown
|
unknown
|
Color |
YELLOW
|
YELLOW
|
Configuration |
SINGLE
|
SINGLE WITH BUILT-IN RESISTOR
|
Forward Current-Max |
0.03 A
|
0.02 A
|
JESD-609 Code |
e0
|
e0
|
Lens Type |
COLORLESS TRANSPARENT
|
DIFFUSED
|
Luminous Intensity-Nom |
55.0 mcd
|
|
Mounting Feature |
RADIAL MOUNT
|
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-25 °C
|
-40 °C
|
Optoelectronic Device Type |
SINGLE COLOR LED
|
SINGLE COLOR LED
|
Overall Height |
5 mm
|
4.4 mm
|
Packing Method |
BULK
|
|
Peak Wavelength |
585 nm
|
583 nm
|
Shape |
ROUND
|
ROUND
|
Size |
3 mm
|
3 mm
|
Surface Mount |
NO
|
|
T-code |
T-1
|
T-1
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
Tin/Lead (Sn/Pb)
|
Terminal Pitch |
2.54 mm
|
|
Base Number Matches |
1
|
12
|
HTS Code |
|
8541.40.20.00
|
Additional Feature |
|
TTL COMPATIBLE
|
Color@Wavelength |
|
Yellow
|
Forward Voltage-Max |
|
15 V
|
Viewing Angle |
|
60 deg
|
|
|
|
Compare GL3HY8 with alternatives
Compare HLMP-1621 with alternatives