GS3B vs SK3B feature comparison

GS3B Rugao Dachang Electronics Co Ltd

Buy Now Datasheet

SK3B EIC Semiconductor Inc

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
ECCN Code EAR99 EAR99
Application General Purpose Efficiency
Configuration Single Single
Diode Type Rectifier Diode Rectifier Diode
Forward Voltage-Max (VF) 1.1 V 0.79 V
Non-rep Pk Forward Current-Max 100 A 80 A
Number of Elements 1 1
Number of Phases 1 1
Operating Temperature-Max 150 °C 150 °C
Output Current-Max 3 A 3 A
Rep Pk Reverse Voltage-Max 100 V 100 V
Surface Mount Yes Yes
Base Number Matches 6 4
Rohs Code Yes
Package Description Smc, 2 Pin
Reach Compliance Code Compliant
HTS Code 8541.10.00.80
Additional Feature High Reliability, Low Power Loss
Diode Element Material Silicon
JEDEC-95 Code DO-214AB
JESD-30 Code R-PDSO-C2
Number of Terminals 2
Operating Temperature-Min -65 °C
Package Body Material Plastic/Epoxy
Package Shape Rectangular
Package Style Small Outline
Peak Reflow Temperature (Cel) Not Specified
Reverse Current-Max 500 µA
Technology Schottky
Terminal Form C Bend
Terminal Position Dual
Time@Peak Reflow Temperature-Max (s) Not Specified