GS4576S18L-25I
vs
GS4576S18GL-25T
feature comparison
| Pbfree Code |
No
|
Yes
|
| Rohs Code |
No
|
Yes
|
| Part Life Cycle Code |
Obsolete
|
Obsolete
|
| Part Package Code |
BGA
|
BGA
|
| Package Description |
Tfbga,
|
Tfbga,
|
| Pin Count |
144
|
144
|
| Reach Compliance Code |
Compliant
|
Compliant
|
| ECCN Code |
EAR99
|
EAR99
|
| HTS Code |
8542.32.00.32
|
8542.32.00.32
|
| Access Mode |
Multi Bank Page Burst
|
Multi Bank Page Burst
|
| Additional Feature |
Auto/Self Refresh
|
Auto/Self Refresh
|
| JESD-30 Code |
R-PBGA-B144
|
R-PBGA-B144
|
| Length |
18.5 Mm
|
18.5 Mm
|
| Memory Density |
603979776 Bit
|
603979776 Bit
|
| Memory IC Type |
Ddr Dram
|
Ddr Dram
|
| Memory Width |
18
|
18
|
| Number of Functions |
1
|
1
|
| Number of Ports |
1
|
1
|
| Number of Terminals |
144
|
144
|
| Number of Words |
33554432 Words
|
33554432 Words
|
| Number of Words Code |
32000000
|
32000000
|
| Operating Mode |
Synchronous
|
Synchronous
|
| Operating Temperature-Max |
85 °C
|
70 °C
|
| Operating Temperature-Min |
-40 °C
|
|
| Organization |
32mx18
|
32mx18
|
| Package Body Material |
Plastic/Epoxy
|
Plastic/Epoxy
|
| Package Code |
TFBGA
|
TFBGA
|
| Package Shape |
Rectangular
|
Rectangular
|
| Package Style |
Grid Array, Thin Profile, Fine Pitch
|
Grid Array, Thin Profile, Fine Pitch
|
| Peak Reflow Temperature (Cel) |
Not Specified
|
260
|
| Qualification Status |
Not Qualified
|
Not Qualified
|
| Seated Height-Max |
1.2 Mm
|
1.2 Mm
|
| Self Refresh |
Yes
|
Yes
|
| Supply Voltage-Max (Vsup) |
1.9 V
|
1.9 V
|
| Supply Voltage-Min (Vsup) |
1.7 V
|
1.7 V
|
| Supply Voltage-Nom (Vsup) |
1.8 V
|
1.8 V
|
| Surface Mount |
Yes
|
Yes
|
| Technology |
Cmos
|
Cmos
|
| Temperature Grade |
Industrial
|
Commercial
|
| Terminal Form |
Ball
|
Ball
|
| Terminal Pitch |
0.8 Mm
|
0.8 Mm
|
| Terminal Position |
Bottom
|
Bottom
|
| Time@Peak Reflow Temperature-Max (s) |
Not Specified
|
|
| Width |
11 Mm
|
11 Mm
|
| Base Number Matches |
1
|
1
|
| JESD-609 Code |
|
e1
|
| Moisture Sensitivity Level |
|
3
|
| Terminal Finish |
|
Tin Silver Copper
|
|
|
|