GS66502B-E01-MR
vs
NRF52840-QIAA-R7
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Contact Manufacturer
|
Ihs Manufacturer |
GAN SYSTEMS INC
|
NORDIC SEMICONDUCTOR ASA
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
|
Samacsys Manufacturer |
GaN Systems
|
Nordic Semiconductor
|
Case Connection |
SOURCE
|
|
Configuration |
SINGLE
|
|
DS Breakdown Voltage-Min |
650 V
|
|
Drain Current-Max (ID) |
7.5 A
|
|
Drain-source On Resistance-Max |
0.26 Ω
|
|
FET Technology |
HIGH ELECTRON MOBILITY
|
|
Feedback Cap-Max (Crss) |
0.5 pF
|
|
JESD-30 Code |
R-PBCC-N3
|
S-PBGA-N73
|
JESD-609 Code |
e4
|
|
Moisture Sensitivity Level |
3
|
2
|
Number of Elements |
1
|
|
Number of Terminals |
3
|
73
|
Operating Mode |
ENHANCEMENT MODE
|
|
Operating Temperature-Max |
150 °C
|
85 °C
|
Operating Temperature-Min |
-55 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
SQUARE
|
Package Style |
CHIP CARRIER
|
GRID ARRAY, HEAT SINK/SLUG
|
Peak Reflow Temperature (Cel) |
260
|
|
Polarity/Channel Type |
N-CHANNEL
|
|
Pulsed Drain Current-Max (IDM) |
15 A
|
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
GOLD OVER NICKEL
|
|
Terminal Form |
NO LEAD
|
NO LEAD
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Transistor Application |
SWITCHING
|
|
Transistor Element Material |
GALLIUM NITRIDE
|
|
Base Number Matches |
1
|
1
|
Package Description |
|
AQFN-73
|
Factory Lead Time |
|
20 Weeks
|
Length |
|
7 mm
|
Number of Functions |
|
1
|
Package Code |
|
HLGA
|
Seated Height-Max |
|
0.85 mm
|
Supply Voltage-Nom |
|
3 V
|
Telecom IC Type |
|
TELECOM CIRCUIT
|
Temperature Grade |
|
INDUSTRIAL
|
Terminal Pitch |
|
0.5 mm
|
Width |
|
7 mm
|
|
|
|
Compare GS66502B-E01-MR with alternatives
Compare NRF52840-QIAA-R7 with alternatives