GXO-L71/AI100.0000MHZ
vs
SIT9386AE-2B2-33E100.000000G
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
GOLLEDGE ELECTRONICS LTD
|
SITIME CORP
|
Reach Compliance Code |
compliant
|
compliant
|
Additional Feature |
TRI-STATE; ENABLE/DISABLE FUNCTION; TR
|
AEC-Q100; ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT; TR
|
Fall Time-Max |
0.7 ns
|
|
Frequency Adjustment-Mechanical |
NO
|
NO
|
Frequency Stability |
25%
|
25%
|
JESD-609 Code |
e4
|
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Terminals |
6
|
|
Operating Frequency-Max |
250 MHz
|
|
Operating Frequency-Nom |
100 MHz
|
100 MHz
|
Operating Temperature-Max |
85 °C
|
105 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Oscillator Type |
LVDS
|
LVDS
|
Output Load |
100 OHM
|
100 OHM
|
Physical Dimension |
7.5mm x 5.0mm x 1.5mm
|
3.2mm x 2.5mm x 0.9mm
|
Rise Time-Max |
0.7 ns
|
|
Supply Voltage-Max |
3.465 V
|
3.63 V
|
Supply Voltage-Min |
3.135 V
|
2.97 V
|
Supply Voltage-Nom |
3.3 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Symmetry-Max |
55/45 %
|
55/45 %
|
Terminal Finish |
Gold (Au)
|
|
Base Number Matches |
1
|
1
|
Package Description |
|
QFN, 6 PIN
|
Factory Lead Time |
|
12 Weeks
|
|
|
|
Compare GXO-L71/AI100.0000MHZ with alternatives
Compare SIT9386AE-2B2-33E100.000000G with alternatives