H23A1
vs
H23A1
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
FAIRCHILD SEMICONDUCTOR CORP
|
INTERSIL CORP
|
Reach Compliance Code |
unknown
|
not_compliant
|
Coll-Emtr Bkdn Voltage-Min |
30 V
|
|
Configuration |
SINGLE
|
|
Dark Current-Max |
100 nA
|
|
Forward Current-Max |
0.06 A
|
|
JESD-609 Code |
e0
|
e0
|
Number of Functions |
1
|
|
On-state Collector Current-Nom |
1.5 mA
|
|
Operating Temperature-Max |
100 °C
|
100 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Optoelectronic Device Type |
TRANSISTOR OUTPUT SLOTTED SWITCH
|
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
Tin/Lead (Sn/Pb)
|
Base Number Matches |
1
|
1
|
Gap Size |
|
3.17 mm
|
Mounting Feature |
|
THROUGH HOLE MOUNT
|
Number of Channels |
|
1
|
Operating Current-Max |
|
60 mA
|
Output Circuit Type |
|
Transistor
|
Output Voltage-Max |
|
30 V
|
Response Time |
|
8 µs
|
Surface Mount |
|
NO
|
VCEsat-Max |
|
0.4 V
|
|
|
|
Compare H23A1 with alternatives
Compare H23A1 with alternatives