HCPL-0601#560 vs HCPL-261N feature comparison

HCPL-0601#560 Avago Technologies

Buy Now Datasheet

HCPL-261N Broadcom Limited

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Active Active
Package Description Soic-8
Reach Compliance Code Compliant Unknown
Additional Feature Ttl Compatible, Ul Recognized, Vde Approved Open Collector, Ul Recognized
Configuration Single Single
Data Rate-Nom 10 Mbps 10 Mbps
Forward Current-Max 0.02 A 0.01 A
Isolation Voltage-Max 3750 V 3750 V
JESD-609 Code e0 e0
Mounting Feature Surface Mount Through Hole Mount
Number of Elements 1 1
On-State Current-Max 0.05 A 0.05 A
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type Logic Ic Output Optocoupler Logic Ic Output Optocoupler
Power Dissipation-Max 0.085 W 0.06 W
Response Time-Nom 1e-7 Ns 1e-7 Ns
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5.5 V
Surface Mount Yes No
Terminal Finish Tin Lead Tin/Lead (Sn/Pb)
Base Number Matches 3 18
HTS Code 8541.49.80.00
Factory Lead Time 14 Weeks
Number of Functions 1