HCPL-0601#560 vs PC911 feature comparison

HCPL-0601#560 Avago Technologies

Buy Now Datasheet

PC911 Sharp Corp

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Active Obsolete
Package Description Soic-8
Reach Compliance Code Compliant Unknown
Additional Feature Ttl Compatible, Ul Recognized, Vde Approved With Signal Processing Circuit, Ul Recognized
Configuration Single Complex
Data Rate-Nom 10 Mbps 10 Mbps
Forward Current-Max 0.02 A 0.02 A
Isolation Voltage-Max 3750 V 4000 V
JESD-609 Code e0 e0
Mounting Feature Surface Mount
Number of Elements 1 1
On-State Current-Max 0.05 A
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Optoelectronic Device Type Logic Ic Output Optocoupler Logic Ic Output Optocoupler
Power Dissipation-Max 0.085 W
Response Time-Nom 1e-7 Ns
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V
Surface Mount Yes
Terminal Finish Tin Lead Tin/Lead (Sn/Pb)
Base Number Matches 3 7
HTS Code 8541.49.80.00
Hysteresis Ratio-Nom 0.55
Number of Functions 1