HCPL-0601#560
vs
HCPL-0601#500
feature comparison
| Pbfree Code |
No
|
No
|
| Rohs Code |
No
|
No
|
| Part Life Cycle Code |
Active
|
Active
|
| Package Description |
Soic-8
|
|
| Reach Compliance Code |
Compliant
|
Unknown
|
| Additional Feature |
Ttl Compatible, Ul Recognized, Vde Approved
|
|
| Configuration |
Single
|
|
| Data Rate-Nom |
10 Mbps
|
|
| Forward Current-Max |
0.02 A
|
|
| Isolation Voltage-Max |
3750 V
|
|
| JESD-609 Code |
e0
|
|
| Mounting Feature |
Surface Mount
|
|
| Number of Elements |
1
|
|
| On-State Current-Max |
0.05 A
|
|
| Operating Temperature-Max |
85 °C
|
|
| Operating Temperature-Min |
-40 °C
|
|
| Optoelectronic Device Type |
Logic Ic Output Optocoupler
|
Logic Ic Output Optocoupler
|
| Power Dissipation-Max |
0.085 W
|
|
| Response Time-Nom |
1e-7 Ns
|
|
| Supply Voltage-Min |
4.5 V
|
|
| Supply Voltage-Nom |
5 V
|
|
| Surface Mount |
Yes
|
|
| Terminal Finish |
Tin Lead
|
|
| Base Number Matches |
2
|
4
|
| HTS Code |
|
8541.49.80.00
|
| Factory Lead Time |
|
14 Weeks
|
|
|
|