HCPL-0601-500E vs HCPL-261A#500 feature comparison

HCPL-0601-500E Agilent Technologies Inc

Buy Now Datasheet

HCPL-261A#500 Broadcom Limited

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Transferred Active
Package Description Lead Free, Soic-8 0.300 Inch, Dip-8
Reach Compliance Code Unknown Compliant
HTS Code 8541.49.80.00 8541.49.80.00
Additional Feature Ul Recognized, Open Collector Open Collector, Ul Recognized
Configuration Single Single
Forward Current-Max 0.02 A 0.01 A
Isolation Voltage-Max 3750 V 3750 V
JESD-609 Code e3 e0
Mounting Feature Surface Mount Surface Mount
Number of Elements 1 1
Number of Functions 1 1
On-State Current-Max 0.05 A 0.05 A
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type Logic Ic Output Optocoupler Logic Ic Output Optocoupler
Power Dissipation-Max 0.085 W 0.06 W
Response Time-Nom 1e-7 Ns 1e-7 Ns
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5.5 V 5.5 V
Surface Mount Yes Yes
Terminal Finish Tin (Sn) Tin/Lead (Sn/Pb)
Base Number Matches 1 2
Data Rate-Nom 10 Mbps