HCPL-0731-500E
vs
HCPL-0731-500
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
BROADCOM INC
|
AGILENT TECHNOLOGIES INC
|
Package Description |
SOP-8
|
SO-8
|
Reach Compliance Code |
compliant
|
unknown
|
HTS Code |
8541.40.80.00
|
8541.40.80.00
|
Factory Lead Time |
14 Weeks
|
|
Samacsys Manufacturer |
Avago Technologies
|
|
Additional Feature |
TTL COMPATIBLE
|
UL RECOGNIZED, TTL COMPATIBLE
|
Configuration |
SEPARATE, 2 CHANNELS
|
SEPARATE, 2 CHANNELS
|
Current Transfer Ratio-Min |
400%
|
300%
|
Forward Current-Max |
0.02 A
|
0.012 A
|
Forward Voltage-Max |
1.7 V
|
|
Isolation Voltage-Max |
3750 V
|
3750 V
|
JESD-609 Code |
e3
|
e0
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Elements |
2
|
2
|
Number of Functions |
2
|
2
|
On-State Current-Max |
0.06 A
|
0.06 A
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Optoelectronic Device Type |
LOGIC IC OUTPUT OPTOCOUPLER
|
LOGIC IC OUTPUT OPTOCOUPLER
|
Packing Method |
TR
|
|
Power Dissipation-Max |
0.2 W
|
0.1 W
|
Shape |
RECTANGULAR
|
|
Supply Voltage-Min |
4.5 V
|
4.5 V
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
MATTE TIN
|
Tin/Lead (Sn/Pb)
|
Base Number Matches |
1
|
3
|
Response Time-Max |
|
0.00006 s
|
|
|
|
Compare HCPL-0731-500E with alternatives
Compare HCPL-0731-500 with alternatives