HCPL0601R2V
vs
HCPL-0601#500
feature comparison
| Pbfree Code |
Yes
|
|
| Rohs Code |
Yes
|
|
| Part Life Cycle Code |
Transferred
|
Transferred
|
| Part Package Code |
SOIC
|
|
| Package Description |
Lead Free, Compact, Sop-8
|
So-8
|
| Pin Count |
8
|
|
| Manufacturer Package Code |
8LD,SOIC,.150" BODY,OPTO,WHITE COPLANAR
|
|
| Reach Compliance Code |
Compliant
|
Unknown
|
| ECCN Code |
EAR99
|
|
| HTS Code |
8541.40.80.00
|
8541.49.80.00
|
| Additional Feature |
Cmos Compatible, Ul Recognized, Vde Approved
|
Open Collector, Ul Recognized
|
| Configuration |
Single
|
Complex
|
| Data Rate-Nom |
10 Mbps
|
10 Mbps
|
| Forward Current-Max |
0.05 A
|
0.02 A
|
| Isolation Voltage-Max |
3750 V
|
2500 V
|
| JESD-609 Code |
e3
|
|
| Mounting Feature |
Surface Mount
|
|
| Number of Elements |
1
|
1
|
| Number of Functions |
1
|
1
|
| On-State Current-Max |
0.05 A
|
0.05 A
|
| Operating Temperature-Max |
85 °C
|
85 °C
|
| Operating Temperature-Min |
-40 °C
|
-40 °C
|
| Optoelectronic Device Type |
Logic Ic Output Optocoupler
|
Logic Ic Output Optocoupler
|
| Power Dissipation-Max |
0.085 W
|
|
| Response Time-Nom |
4.5e-8 Ns
|
|
| Supply Voltage-Min |
4.5 V
|
4.5 V
|
| Supply Voltage-Nom |
5 V
|
|
| Surface Mount |
Yes
|
|
| Terminal Finish |
Matte Tin (Sn)
|
|
| Base Number Matches |
2
|
4
|
|
|
|