Part Details for HCPL0601R2V by Fairchild Semiconductor Corporation
Overview of HCPL0601R2V by Fairchild Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HCPL0601R2V
Distributor | Stock | Package | QTY Break / Prices | Price Range |
---|---|---|---|---|
|
10000 |
|
$1.1608 / $1.3657 |
Part Details for HCPL0601R2V
HCPL0601R2V CAD Models
HCPL0601R2V Part Data Attributes
|
HCPL0601R2V
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
HCPL0601R2V
Fairchild Semiconductor Corporation
Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 10MBps, LEAD FREE, COMPACT, SOP-8
|
Source Content uid | HCPL0601R2V | |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | LEAD FREE, COMPACT, SOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 8LD,SOIC,.150" BODY,OPTO,WHITE COPLANAR | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Additional Feature | CMOS COMPATIBLE, UL RECOGNIZED, VDE APPROVED | |
Configuration | SINGLE | |
Data Rate-Nom | 10 MBps | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.085 W | |
Response Time-Nom | 4.5e-8 ns | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) |
Alternate Parts for HCPL0601R2V
This table gives cross-reference parts and alternative options found for HCPL0601R2V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCPL0601R2V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCPL0601V | High Speed-10MBit/s Logic Gate Optocoupler, 3000-TUBE | onsemi | HCPL0601R2V vs HCPL0601V |
HCPL-0601#560 | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 10 Mbps, SOIC-8 | Avago Technologies | HCPL0601R2V vs HCPL-0601#560 |
HCPL0601R2 | High Speed-10MBit/s Logic Gate Optocoupler, 2500-REEL | onsemi | HCPL0601R2V vs HCPL0601R2 |
HCPL-0601-500E | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, LEAD FREE, SOIC-8 | Agilent Technologies Inc | HCPL0601R2V vs HCPL-0601-500E |
HCPL0601R1V | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 10MBps, SOP-8 | Fairchild Semiconductor Corporation | HCPL0601R2V vs HCPL0601R1V |
HCPL0601R2V | High Speed-10MBit/s Logic Gate Optocoupler, 2500-REEL | onsemi | HCPL0601R2V vs HCPL0601R2V |
HCPL-0601#500 | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 10 Mbps, SOIC-8 | Agilent Technologies Inc | HCPL0601R2V vs HCPL-0601#500 |
HCPL-0601-500 | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, SOIC-8 | Agilent Technologies Inc | HCPL0601R2V vs HCPL-0601-500 |
HCPL-0601 | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 10MBps, SO-8 | Agilent Technologies Inc | HCPL0601R2V vs HCPL-0601 |
HCPL0601R1 | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 10MBps, SOP-8 | Fairchild Semiconductor Corporation | HCPL0601R2V vs HCPL0601R1 |