HDM03-BC14C
vs
HDM03-BG06S
feature comparison
| Part Life Cycle Code |
Active
|
Active
|
| Reach Compliance Code |
Unknown
|
Unknown
|
| ECCN Code |
EAR99
|
EAR99
|
| HTS Code |
8536.69.40.30
|
8536.69.40.30
|
| Body Breadth |
0.308 Inch
|
|
| Body Length |
0.935 Inch
|
|
| Body/Shell Style |
Plug
|
Plug
|
| Connector Type |
D Microminiature Connector
|
D Microminiature Connector
|
| Contact Finish Mating |
Gold (50) Over Nickel
|
Gold (50) Over Nickel
|
| Contact Finish Termination |
Gold (50) Over Nickel
|
Gold (50) Over Nickel
|
| Contact Gender |
Male
|
Male
|
| Contact Pattern |
Staggered
|
|
| Contact Resistance |
8 MΩ
|
|
| Contact Style |
Rnd Pin-Skt
|
|
| DIN Conformance |
No
|
No
|
| Dielectric Withstanding Voltage |
600vac V
|
|
| Empty Shell |
No
|
No
|
| Filter Feature |
No
|
No
|
| IEC Conformance |
No
|
No
|
| Insulation Resistance |
5000000000 Ω
|
|
| Insulator Material |
Polyphenylene Sulfide
|
Polyphenylene Sulfide
|
| JESD-609 Code |
e4
|
e4
|
| MIL Conformance |
No
|
No
|
| Mating Information |
Multiple Mating Parts Available
|
|
| Mixed Contacts |
No
|
No
|
| Mounting Option 1 |
Locking
|
|
| Mounting Type |
Cable And Panel
|
Cable And Panel
|
| Number Of Connectors |
One
|
|
| Number of Rows Loaded |
2
|
|
| Operating Temperature-Max |
125 °C
|
|
| Operating Temperature-Min |
-55 °C
|
|
| Option |
With Cable Assembly
|
General Purpose
|
| Plating Thickness |
50u Inch
|
|
| Rated Current (Signal) |
3 A
|
|
| Shell Finish |
Cadmium
|
|
| Shell Material |
Aluminum Alloy
|
Stainless Steel
|
| Shell Size |
B
|
B
|
| Termination Type |
Solder
|
Solder
|
| Total Number of Contacts |
15
|
15
|
| Base Number Matches |
1
|
1
|
|
|
|