HLMP-0301-C0000
vs
HLMP-0300
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
BROADCOM INC
|
FAIRCHILD SEMICONDUCTOR CORP
|
Package Description |
2.50 X 7.60 MM, PLASTIC PACKAGE-2
|
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Factory Lead Time |
22 Weeks
|
|
Samacsys Manufacturer |
Avago Technologies
|
|
Additional Feature |
IC COMPATIBLE, HIGH RELIABILITY
|
|
Color |
HIGH EFFICIENCY RED
|
HIGH EFFICIENCY RED
|
Color@Wavelength |
Orange-Red
|
Red
|
Configuration |
SINGLE
|
SINGLE
|
Forward Current-Max |
0.03 A
|
0.03 A
|
Forward Voltage-Max |
2.6 V
|
3 V
|
JESD-609 Code |
e3
|
|
Lens Type |
TINTED DIFFUSED
|
DIFFUSED RED
|
Luminous Intensity-Nom |
2.5 mcd
|
2.5 mcd
|
Mounting Feature |
RADIAL MOUNT
|
RADIAL MOUNT
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
100 °C
|
100 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Optoelectronic Device Type |
SINGLE COLOR LED
|
SINGLE COLOR LED
|
Overall Height |
7.685 mm
|
7.69 mm
|
Packing Method |
BULK
|
BULK
|
Peak Wavelength |
635 nm
|
635 nm
|
Reverse Voltage-Max |
5 V
|
|
Shape |
RECTANGULAR
|
RECTANGULAR
|
Size |
7.305 mm
|
7.4 mm
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
MATTE TIN
|
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Viewing Angle |
100 deg
|
100 deg
|
Base Number Matches |
1
|
4
|
|
|
|
Compare HLMP-0301-C0000 with alternatives
Compare HLMP-0300 with alternatives