Part Details for HLMP-0301-C0000 by Broadcom Limited
Overview of HLMP-0301-C0000 by Broadcom Limited
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HLMP-0301-C0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HLMP-0301-C0000-ND
|
DigiKey | LED RED DIFFUSED RECTANGULAR T/H Min Qty: 14000 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3143 | Buy Now |
DISTI #
HLMP-0301-C0000
|
Avnet Americas | LED Uni-Color Red 635nm 2-Pin Bulk - Bulk (Alt: HLMP-0301-C0000) RoHS: Compliant Min Qty: 14000 Package Multiple: 2000 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2720 / $0.3200 | Buy Now |
DISTI #
630-HLMP-0301-C0000
|
Mouser Electronics | Standard LEDs - Through Hole Lamp Red RoHS: Compliant | 0 |
|
$0.3100 / $0.3130 | Order Now |
DISTI #
HLMP-0301-C0000
|
Avnet Americas | LED Uni-Color Red 635nm 2-Pin Bulk - Bulk (Alt: HLMP-0301-C0000) RoHS: Compliant Min Qty: 14000 Package Multiple: 2000 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2720 / $0.3200 | Buy Now |
DISTI #
HLMP-0301-C0000
|
EBV Elektronik | LED Uni-Color Red 635nm 2-Pin Bulk (Alt: HLMP-0301-C0000) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 24 Weeks, 0 Days | EBV - 4000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 2000 | 2000 |
|
$0.4672 | Buy Now |
Part Details for HLMP-0301-C0000
HLMP-0301-C0000 CAD Models
HLMP-0301-C0000 Part Data Attributes:
|
HLMP-0301-C0000
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HLMP-0301-C0000
Broadcom Limited
Single Color LED, High Efficiency Red, Tinted Diffused, 7.305mm, 2.50 X 7.60 MM, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | 2.50 X 7.60 MM, PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | IC COMPATIBLE, HIGH RELIABILITY | |
Color | HIGH EFFICIENCY RED | |
Color@Wavelength | Orange-Red | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.6 V | |
JESD-609 Code | e3 | |
Lens Type | TINTED DIFFUSED | |
Luminous Intensity-Nom | 2.5 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 7.685 mm | |
Packing Method | BULK | |
Peak Wavelength | 635 nm | |
Reverse Voltage-Max | 5 V | |
Shape | RECTANGULAR | |
Size | 7.305 mm | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 100 deg |
Alternate Parts for HLMP-0301-C0000
This table gives cross-reference parts and alternative options found for HLMP-0301-C0000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLMP-0301-C0000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HLMP-0301-C0000 | SINGLE COLOR LED, HIGH EFFICIENCY RED, 7.305mm, 2.50 X 7.60 MM, PLASTIC PACKAGE-2 | Avago Technologies | HLMP-0301-C0000 vs HLMP-0301-C0000 |
HLMP-0301-C0002 | SINGLE COLOR LED, HIGH EFFICIENCY RED, 7.305mm, 2.50 X 7.60 MM, PLASTIC PACKAGE-2 | Avago Technologies | HLMP-0301-C0000 vs HLMP-0301-C0002 |
HLMP-0300 | Single Color LED, High Efficiency Red, Diffused, 7.6mm | Hewlett Packard Co | HLMP-0301-C0000 vs HLMP-0300 |
HLMP-0301-C0002 | Single Color LED, High Efficiency Red, Tinted Diffused, 7.305mm, 2.50 X 7.60 MM, PLASTIC PACKAGE-2 | Broadcom Limited | HLMP-0301-C0000 vs HLMP-0301-C0002 |
HLMP-0300 | Single Color LED, High Efficiency Red, Diffused Red, 7.4mm, | Fairchild Semiconductor Corporation | HLMP-0301-C0000 vs HLMP-0300 |