HLMP-1340
vs
4318F1
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
HEWLETT PACKARD CO
|
CHICAGO MINIATURE LIGHTING LLC
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Additional Feature |
IC COMPATIBLE
|
|
Color |
HIGH EFFICIENCY RED
|
RED
|
Color@Wavelength |
Red
|
|
Configuration |
SINGLE
|
SINGLE
|
Forward Current-Max |
0.03 A
|
0.3 A
|
Forward Voltage-Max |
3 V
|
|
JESD-609 Code |
e0
|
|
Lens Type |
TRANSPARENT
|
NONDIFFUSED
|
Number of Functions |
1
|
1
|
Operating Temperature-Max |
100 °C
|
100 °C
|
Operating Temperature-Min |
-55 °C
|
-20 °C
|
Optoelectronic Device Type |
SINGLE COLOR LED
|
SINGLE COLOR LED
|
Overall Height |
4 mm
|
4.45 mm
|
Peak Wavelength |
635 nm
|
650 nm
|
Shape |
ROUND
|
ROUND
|
Size |
3 mm
|
3 mm
|
T-code |
T-1
|
T-1
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
|
Viewing Angle |
24 deg
|
45 deg
|
Base Number Matches |
17
|
1
|
Pbfree Code |
|
Yes
|
Package Description |
|
PLASTIC PACKAGE-2
|
Luminous Intensity-Nom |
|
65.0 mcd
|
Mounting Feature |
|
RADIAL MOUNT
|
Number of Terminals |
|
2
|
Packing Method |
|
BULK
|
Surface Mount |
|
NO
|
Terminal Pitch |
|
2.54 mm
|
|
|
|
Compare HLMP-1340 with alternatives
Compare 4318F1 with alternatives