HLMP-1340-G0000
vs
LN88RCPP
feature comparison
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
HEWLETT PACKARD CO
|
PANASONIC CORP
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Color |
HIGH EFFICIENCY RED
|
ORANGE
|
Configuration |
SINGLE
|
SINGLE
|
Forward Current-Max |
0.03 A
|
0.03 A
|
Number of Functions |
1
|
1
|
Operating Temperature-Max |
100 °C
|
85 °C
|
Operating Temperature-Min |
-55 °C
|
-25 °C
|
Optoelectronic Device Type |
SINGLE COLOR LED
|
SINGLE COLOR LED
|
Shape |
ROUND
|
ROUND
|
Size |
3 mm
|
3 mm
|
T-code |
T-1
|
T-1
|
Base Number Matches |
4
|
1
|
Rohs Code |
|
No
|
Color@Wavelength |
|
Amber
|
Forward Voltage-Max |
|
2.8 V
|
JESD-609 Code |
|
e0
|
Lens Type |
|
RED CLEAR
|
Luminous Intensity-Nom |
|
12.0 mcd
|
Mounting Feature |
|
RADIAL MOUNT
|
Number of Terminals |
|
2
|
Overall Height |
|
5 mm
|
Packing Method |
|
BULK
|
Peak Wavelength |
|
630 nm
|
Reverse Voltage-Max |
|
3 V
|
Surface Mount |
|
NO
|
Terminal Finish |
|
Tin/Lead (Sn/Pb)
|
Terminal Pitch |
|
2.54 mm
|
Viewing Angle |
|
40 deg
|
|
|
|
Compare HLMP-1340-G0000 with alternatives
Compare LN88RCPP with alternatives