Part Details for HLMP-1340-G0000 by Hewlett Packard Co
Overview of HLMP-1340-G0000 by Hewlett Packard Co
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER2013-402ML | Coilcraft Inc | Power inductor, high current, 10% tol, SMT, RoHS | |
SER2013-402MLD | Coilcraft Inc | General Purpose Inductor, 4uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT | |
SER2013-402 | Coilcraft Inc | Power inductor, high current, 10% tol, SMT, RoHS |
Part Details for HLMP-1340-G0000
HLMP-1340-G0000 CAD Models
HLMP-1340-G0000 Part Data Attributes
|
HLMP-1340-G0000
Hewlett Packard Co
Buy Now
Datasheet
|
Compare Parts:
HLMP-1340-G0000
Hewlett Packard Co
Single Color LED, High Efficiency Red, T-1, 3mm
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HEWLETT PACKARD CO | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | HIGH EFFICIENCY RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Shape | ROUND | |
Size | 3 mm | |
T-code | T-1 |
Alternate Parts for HLMP-1340-G0000
This table gives cross-reference parts and alternative options found for HLMP-1340-G0000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLMP-1340-G0000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MV57622 | Single Color LED, High Efficiency Red, T-1, 3mm, 2 PIN | Quality Technologies Corp | HLMP-1340-G0000 vs MV57622 |
HLMP-1321 | T-1 SINGLE COLOR LED, HIGH EFFICIENCY RED, 3mm, PLASTIC PACKAGE-2 | Avago Technologies | HLMP-1340-G0000 vs HLMP-1321 |
HLMP-1321 | Single Color LED, High Efficiency Red, Clear Red, T-1, 3mm, | Fairchild Semiconductor Corporation | HLMP-1340-G0000 vs HLMP-1321 |
TLHR4205 | Single Color LED, High Efficiency Red, T-1, 3mm, PLASTIC, 2 PIN | Vishay Semiconductors | HLMP-1340-G0000 vs TLHR4205 |
HLMP-1320-G00A1 | T-1 SINGLE COLOR LED, HIGH EFFICIENCY RED, 3mm, PLASTIC PACKAGE-2 | Avago Technologies | HLMP-1340-G0000 vs HLMP-1320-G00A1 |
MVR3362X | Single Color LED, Red, Clear Pale Red, T-1, 3mm, ROHS COMPLIANT PACKAGE-2 | Stanley Electric Co | HLMP-1340-G0000 vs MVR3362X |
HLMP-1321-G0001 | T-1 SINGLE COLOR LED, HIGH EFFICIENCY RED, 3mm, PLASTIC PACKAGE-2 | Avago Technologies | HLMP-1340-G0000 vs HLMP-1321-G0001 |
SSL-LX3054IT | Single Color LED, Red, Transparent, T-1, 3mm, | ITW Lumex | HLMP-1340-G0000 vs SSL-LX3054IT |
CMD57622 | Single Color LED, High Efficiency Red, Nondiffused Red, T-1, 2.92mm, PLASTIC PACKAGE-2 | CML Innovative Technologies | HLMP-1340-G0000 vs CMD57622 |
HLMP-1320-G00A1 | Single Color LED, High Efficiency Red, Untinted Nondiffused, T-1, 3mm, PLASTIC PACKAGE-2 | Broadcom Limited | HLMP-1340-G0000 vs HLMP-1320-G00A1 |