HLMP-4719
vs
HLMP-4700
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
HEWLETT PACKARD CO
|
BROADCOM INC
|
Package Description |
T-1 3/4 (5 MILLI METER)
|
|
Reach Compliance Code |
unknown
|
compliant
|
HTS Code |
8541.40.20.00
|
8541.41.00.00
|
Additional Feature |
CMOS COMPATIBLE
|
CMOS COMPATIBLE
|
Color |
YELLOW
|
HIGH EFFICIENCY RED
|
Color@Wavelength |
Yellow
|
Red
|
Configuration |
SINGLE
|
SINGLE
|
Forward Current-Max |
0.007 A
|
0.007 A
|
Forward Voltage-Max |
2.7 V
|
2.2 V
|
JESD-609 Code |
e0
|
e3
|
Lens Type |
DIFFUSED
|
TINTED DIFFUSED
|
Number of Functions |
1
|
1
|
Operating Temperature-Max |
100 °C
|
100 °C
|
Operating Temperature-Min |
-55 °C
|
-40 °C
|
Optoelectronic Device Type |
SINGLE COLOR LED
|
SINGLE COLOR LED
|
Overall Height |
8.8 mm
|
8.81 mm
|
Peak Wavelength |
583 nm
|
635 nm
|
Shape |
ROUND
|
ROUND
|
Size |
5 mm
|
5 mm
|
T-code |
T-1 3/4
|
T-1 3/4
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
MATTE TIN
|
Viewing Angle |
50 deg
|
50 deg
|
Base Number Matches |
10
|
2457
|
ECCN Code |
|
EAR99
|
Factory Lead Time |
|
12 Weeks
|
Samacsys Manufacturer |
|
Avago Technologies
|
Luminous Intensity-Nom |
|
2.3 mcd
|
Mounting Feature |
|
RADIAL MOUNT
|
Number of Terminals |
|
2
|
Packing Method |
|
BULK
|
Surface Mount |
|
NO
|
Terminal Pitch |
|
2.54 mm
|
|
|
|
Compare HLMP-4719 with alternatives
Compare HLMP-4700 with alternatives