Part Details for HLMP-4719 by Hewlett Packard Co
Overview of HLMP-4719 by Hewlett Packard Co
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for HLMP-4719
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 323 |
|
RFQ | ||
|
Quest Components | LED, Dome Style, Yellow, Diffused | 4 |
|
$0.3129 | Buy Now |
|
Quest Components | LED, Dome Style, Yellow, Diffused | 954 |
|
$0.2086 / $0.5215 | Buy Now |
|
Quest Components | LED, Dome Style, Yellow, Diffused | 552 |
|
$0.2608 / $0.5215 | Buy Now |
|
NexGen Digital | 100 |
|
RFQ |
Part Details for HLMP-4719
HLMP-4719 CAD Models
HLMP-4719 Part Data Attributes:
|
HLMP-4719
Hewlett Packard Co
Buy Now
Datasheet
|
Compare Parts:
HLMP-4719
Hewlett Packard Co
Single Color LED, Yellow, Diffused, T-1 3/4, 5mm, T-1 3/4 (5 MILLI METER)
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HEWLETT PACKARD CO | |
Package Description | T-1 3/4 (5 MILLI METER) | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Additional Feature | CMOS COMPATIBLE | |
Color | YELLOW | |
Color@Wavelength | Yellow | |
Configuration | SINGLE | |
Forward Current-Max | 0.007 A | |
Forward Voltage-Max | 2.7 V | |
JESD-609 Code | e0 | |
Lens Type | DIFFUSED | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 8.8 mm | |
Peak Wavelength | 583 nm | |
Shape | ROUND | |
Size | 5 mm | |
T-code | T-1 3/4 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Viewing Angle | 50 deg |
Alternate Parts for HLMP-4719
This table gives cross-reference parts and alternative options found for HLMP-4719. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLMP-4719, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HLMP-4719 | Single Color LED, Yellow, Tinted Diffused, T-1 3/4, 5mm, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Broadcom Limited | HLMP-4719 vs HLMP-4719 |
HLMP-4719 | T-1 3/4 SINGLE COLOR LED, YELLOW, 5mm, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Avago Technologies | HLMP-4719 vs HLMP-4719 |
HLMP-4719 | Single Color LED, Yellow, Tinted Diffused, T-1 3/4, 4.83mm, PLASTIC PACKAGE-2 | Everlight Electronics Co Ltd | HLMP-4719 vs HLMP-4719 |
HLMP-4719 | Single Color LED, Yellow, T-1 3/4, 5mm, 2 PIN | Quality Technologies Corp | HLMP-4719 vs HLMP-4719 |