HM2R01PA5108L92348 vs HM2R70PA5100N9 feature comparison

HM2R01PA5108L92348 Amphenol FCi

Buy Now Datasheet

HM2R70PA5100N9 Amphenol FCi

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature 25 Shield Contacts Available In 1 Row Standards: Iec 917; Iec 61076-4-101, High Density
Connector Type Board Connector Board Connector
Contact Finish Termination Gold (49) Over Nickel
Contact Gender Female Female
DIN Conformance No No
Filter Feature No No
IEC Conformance No No
JESD-609 Code e4 e0
MIL Conformance No No
Mixed Contacts No No
Mounting Style Right Angle Right Angle
Mounting Type Board Board
Number Of Connectors One One
Number of Rows Loaded 6 5
Option General Purpose General Purpose
Terminal Pitch 2 Mm 2 Mm
Termination Type Press Fit Press Fit
Total Number of Contacts 135 110
Base Number Matches 1 2
Pbfree Code No
Board Mounting Option Peg
Body Breadth 0.449 Inch
Body Depth 0.799 Inch
Body Length 1.728 Inch
Body/Shell Style Receptacle
Contact Finish Mating Not Specified
Contact Material Not Specified
Contact Pattern Rectangular
Contact Resistance 20 MΩ
Contact Style Sq Pin-Skt
Dielectric Withstanding Voltage 750vac V
Durability 250 Cycles
Insertion Force-Max .3614 N
Insulation Resistance 10000000000 Ω
Insulator Material Polyethylene
Mating Contact Pitch 0.079 Inch
Mating Contact Row Spacing 0.079 Inch
Number Of PCB Rows 5
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
PCB Contact Pattern Rectangular
PCB Contact Row Spacing 2.0066 Mm
Plating Thickness 31u Inch
Rated Current (Signal) 1.5 A
Reference Standard Ul, Csa
Terminal Length 0.11 Inch
UL Flammability Code 94V-0
Withdrawl Force-Min .0834 N